
BZX84C18VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C18VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C18VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C18VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18VLYFHT116 |
Description | DIODE ZENER 18V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±6.39% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.39% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| 1.000 | 0,07979 € | 79,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06682 € | 200,46 € |
| 6.000 | 0,06028 € | 361,68 € |
| 9.000 | 0,05694 € | 512,46 € |
| 15.000 | 0,05319 € | 797,85 € |
| 21.000 | 0,05097 € | 1.070,37 € |
| 30.000 | 0,04881 € | 1.464,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

