
BZX84C13VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C13VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C13VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C13VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13VLYFHT116 |
Description | DIODE ZENER 13V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±6.54% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.54% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B13VLFHT116 | Rohm Semiconductor | 1.620 | BZX84B13VLFHT116CT-ND | 0,15000 € | Parametric Equivalent |
| BZX84B13VLT116 | Rohm Semiconductor | 2.475 | 846-BZX84B13VLT116CT-ND | 0,19000 € | Parametric Equivalent |
| BZX84B13VLYT116 | Rohm Semiconductor | 1.318 | 846-BZX84B13VLYT116CT-ND | 0,30000 € | Parametric Equivalent |
| BZX84C13VLT116 | Rohm Semiconductor | 2.778 | 846-BZX84C13VLT116CT-ND | 0,17000 € | Parametric Equivalent |
| BZX84C13VLYT116 | Rohm Semiconductor | 2.397 | 846-BZX84C13VLYT116CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06187 € | 185,61 € |
| 6.000 | 0,05582 € | 334,92 € |
| 9.000 | 0,05273 € | 474,57 € |
| 15.000 | 0,04925 € | 738,75 € |
| 21.000 | 0,04719 € | 990,99 € |
| 30.000 | 0,04712 € | 1.413,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

