Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C12VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C12VLT116TR-ND - Tape & Reel (TR) 846-BZX84C12VLT116CT-ND - Cut Tape (CT) 846-BZX84C12VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12VLT116 |
Description | DIODE ZENER 12V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5.42% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03480 € | 104,40 € |
| 6.000 | 0,03108 € | 186,48 € |
| 9.000 | 0,02919 € | 262,71 € |
| 15.000 | 0,02705 € | 405,75 € |
| 21.000 | 0,02579 € | 541,59 € |
| 30.000 | 0,02455 € | 736,50 € |
| 75.000 | 0,02185 € | 1.638,75 € |
| 150.000 | 0,02018 € | 3.027,00 € |
| 300.000 | 0,01878 € | 5.634,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





