Zener Diode 10 V 250 mW ±6% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10VLYFHT116

DigiKey Part Number
846-BZX84C10VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C10VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84C10VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10VLYFHT116
Description
DIODE ZENER 10V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±6% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10VLT116Rohm Semiconductor1.671846-BZX84B10VLT116CT-ND3,60000 €Parametric Equivalent
BZX84B10VLYFHT116Rohm Semiconductor1.681846-BZX84B10VLYFHT116CT-ND6,54000 €Parametric Equivalent
BZX84B10VLYT116Rohm Semiconductor2.272846-BZX84B10VLYT116CT-ND5,73000 €Parametric Equivalent
BZX84C10VLFHT116Rohm Semiconductor2.611BZX84C10VLFHT116CT-ND2,45000 €Parametric Equivalent
BZX84C10VLYT116Rohm Semiconductor3.157846-BZX84C10VLYT116CT-ND5,40000 €Parametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19500 €1,95 €
1000,12240 €12,24 €
5000,09070 €45,35 €
1.0000,08043 €80,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06736 €202,08 €
6.0000,06076 €364,56 €
9.0000,05740 €516,60 €
15.0000,05362 €804,30 €
21.0000,05138 €1.078,98 €
30.0000,04920 €1.476,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €