Similar
Parametric Equivalent

BZX84B6V8LFHT116 | |
|---|---|
DigiKey Part Number | BZX84B6V8LFHT116TR-ND - Tape & Reel (TR) BZX84B6V8LFHT116CT-ND - Cut Tape (CT) BZX84B6V8LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8LFHT116 |
Description | DIODE ZENER 6.8V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2.06% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B6V8LFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03962 € | 118,86 € |
| 6.000 | 0,03546 € | 212,76 € |
| 9.000 | 0,03334 € | 300,06 € |
| 15.000 | 0,03095 € | 464,25 € |
| 21.000 | 0,02954 € | 620,34 € |
| 30.000 | 0,02816 € | 844,80 € |
| 75.000 | 0,02514 € | 1.885,50 € |
| 150.000 | 0,02327 € | 3.490,50 € |
| 300.000 | 0,02170 € | 6.510,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



