
BZX84B33VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B33VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B33VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B33VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B33VLYFHT116 |
Description | DIODE ZENER 33V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2.12% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.12% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B33VLYT116 | Rohm Semiconductor | 2.780 | 846-BZX84B33VLYT116CT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,09750 € | 48,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06728 € | 201,84 € |
| 6.000 | 0,06078 € | 364,68 € |
| 9.000 | 0,05746 € | 517,14 € |
| 15.000 | 0,05374 € | 806,10 € |
| 21.000 | 0,05235 € | 1.099,35 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

