
BZX84B24VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B24VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B24VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B24VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24VLYFHT116 |
Description | DIODE ZENER 24V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±2.08% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,11360 € | 11,36 € |
| 500 | 0,09142 € | 45,71 € |
| 1.000 | 0,07918 € | 79,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06799 € | 203,97 € |
| 6.000 | 0,06110 € | 366,60 € |
| 9.000 | 0,04991 € | 449,19 € |
| 15.000 | 0,04892 € | 733,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

