
BU33SA5WGWZ-E2 | |
|---|---|
DigiKey Part Number | 846-BU33SA5WGWZ-E2TR-ND - Tape & Reel (TR) 846-BU33SA5WGWZ-E2CT-ND - Cut Tape (CT) 846-BU33SA5WGWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33SA5WGWZ-E2 |
Description | IC REG LIN 3.3V 500MA UCSP30L1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA UCSP30L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU33SA5WGWZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Supplier Device Package | UCSP30L1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,34840 € | 8,71 € |
| 100 | 0,30400 € | 30,40 € |
| 250 | 0,28292 € | 70,73 € |
| 500 | 0,27020 € | 135,10 € |
| 1.000 | 0,25969 € | 259,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24672 € | 740,16 € |
| 6.000 | 0,24037 € | 1.442,22 € |
| 9.000 | 0,23719 € | 2.134,71 € |
| 15.000 | 0,23367 € | 3.505,05 € |
| 21.000 | 0,23161 € | 4.863,81 € |
| 30.000 | 0,22963 € | 6.888,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |









