
BZX84B22VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B22VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B22VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B22VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B22VLYFHT116 |
Description | DIODE ZENER 22V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±1.82% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13290 € | 13,29 € |
| 500 | 0,09872 € | 49,36 € |
| 1.000 | 0,08766 € | 87,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06541 € | 196,23 € |
| 6.000 | 0,06110 € | 366,60 € |
| 9.000 | 0,04991 € | 449,19 € |
| 15.000 | 0,04524 € | 678,60 € |
| 21.000 | 0,04303 € | 903,63 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

