
BZX84B20VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B20VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B20VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B20VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B20VLYFHT116 |
Description | DIODE ZENER 20V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,09174 € | 45,87 € |
| 1.000 | 0,08146 € | 81,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06837 € | 205,11 € |
| 6.000 | 0,06176 € | 370,56 € |
| 9.000 | 0,05840 € | 525,60 € |
| 15.000 | 0,05461 € | 819,15 € |
| 21.000 | 0,05237 € | 1.099,77 € |
| 30.000 | 0,05019 € | 1.505,70 € |
| 75.000 | 0,04540 € | 3.405,00 € |
| 150.000 | 0,04319 € | 6.478,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


