
BZX84B18VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84B18VLFHT116TR-ND - Tape & Reel (TR) BZX84B18VLFHT116CT-ND - Cut Tape (CT) BZX84B18VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B18VLFHT116 |
Description | DIODE ZENER 18V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2.22% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B18VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.22% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18VLYFHT116 | Rohm Semiconductor | 2.299 | 846-BZX84B18VLYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| BZX84B18VLYT116 | Rohm Semiconductor | 513 | 846-BZX84B18VLYT116CT-ND | 0,30000 € | Parametric Equivalent |
| BZX84-B18-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B18-QRTR-ND | 0,02762 € | Parametric Equivalent |
| BZX84-B18-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B18-QVLTR-ND | 0,02265 € | Parametric Equivalent |
| BZX84B18-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B18-HE3_A-08TR-ND | 0,05038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03899 € | 116,97 € |
| 6.000 | 0,03490 € | 209,40 € |
| 9.000 | 0,03281 € | 295,29 € |
| 15.000 | 0,03046 € | 456,90 € |
| 21.000 | 0,02907 € | 610,47 € |
| 30.000 | 0,02771 € | 831,30 € |
| 75.000 | 0,02474 € | 1.855,50 € |
| 150.000 | 0,02290 € | 3.435,00 € |
| 300.000 | 0,02136 € | 6.408,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07890 € | 7,89 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05086 € | 50,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,04122 € | 20,61 € |
| 1.000 | 0,04080 € | 40,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

