Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B16VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84B16VLFHT116TR-ND - Tape & Reel (TR) BZX84B16VLFHT116CT-ND - Cut Tape (CT) BZX84B16VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B16VLFHT116 |
Description | DIODE ZENER 16V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±1.88% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B16VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.88% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16VLT116 | Rohm Semiconductor | 2.645 | 846-BZX84B16VLT116CT-ND | 0,19000 € | Parametric Equivalent |
| BZX84B16VLYFHT116 | Rohm Semiconductor | 3.179 | 846-BZX84B16VLYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| BZX84B16VLYT116 | Rohm Semiconductor | 2.620 | 846-BZX84B16VLYT116CT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04331 € | 129,93 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



