
BZX84B15VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B15VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B15VLYT116CT-ND - Cut Tape (CT) 846-BZX84B15VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15VLYT116 |
Description | DIODE ZENER 15V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,07514 € | 37,57 € |
| 1.000 | 0,06650 € | 66,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06179 € | 185,37 € |
| 6.000 | 0,05756 € | 345,36 € |
| 9.000 | 0,03800 € | 342,00 € |
| 15.000 | 0,03671 € | 550,65 € |
| 21.000 | 0,03588 € | 753,48 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



