Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR512PHZGT100

DigiKey Part Number
846-2SCR512PHZGT100TR-ND - Tape & Reel (TR)
846-2SCR512PHZGT100CT-ND - Cut Tape (CT)
846-2SCR512PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR512PHZGT100
Description
TRANS NPN 30V 2A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 35mA, 700mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54800 €5,48 €
1000,35720 €35,72 €
5000,27504 €137,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24855 €248,55 €
2.0000,22625 €452,50 €
3.0000,21489 €644,67 €
5.0000,20211 €1.010,55 €
7.0000,19455 €1.361,85 €
10.0000,18720 €1.872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €