
BZX84B12VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B12VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B12VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B12VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12VLYFHT116 |
Description | DIODE ZENER 12V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±1.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.67% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,10020 € | 10,02 € |
| 500 | 0,09734 € | 48,67 € |
| 1.000 | 0,09649 € | 96,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06305 € | 189,15 € |
| 6.000 | 0,05787 € | 347,22 € |
| 9.000 | 0,05269 € | 474,21 € |
| 15.000 | 0,05139 € | 770,85 € |
| 21.000 | 0,05009 € | 1.051,89 € |
| 30.000 | 0,04909 € | 1.472,70 € |
| 75.000 | 0,04319 € | 3.239,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


