Similar

BZX84B12VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B12VLT116TR-ND - Tape & Reel (TR) 846-BZX84B12VLT116CT-ND - Cut Tape (CT) 846-BZX84B12VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12VLT116 |
Description | DIODE ZENER 12V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±1.66% Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.66% | Supplier Device Package SSD3 |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12VLYT116 | Rohm Semiconductor | 2.881 | 846-BZX84B12VLYT116CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03747 € | 112,41 € |
| 6.000 | 0,03351 € | 201,06 € |
| 9.000 | 0,03149 € | 283,41 € |
| 15.000 | 0,02922 € | 438,30 € |
| 21.000 | 0,02788 € | 585,48 € |
| 30.000 | 0,02657 € | 797,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


