


BV1LE250EFJ-CE2 | |
---|---|
DigiKey Part Number | 846-BV1LE250EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LE250EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1LE250EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LE250EFJ-CE2 |
Description | AUTOMOTIVE IPD, 1CH LOW SIDE SWI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 250mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,48600 € | 4,86 € |
25 | 0,43640 € | 10,91 € |
100 | 0,38280 € | 38,28 € |
250 | 0,35720 € | 89,30 € |
500 | 0,34176 € | 170,88 € |
1.000 | 0,32906 € | 329,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,31565 € | 789,12 € |
5.000 | 0,30756 € | 1.537,80 € |
7.500 | 0,30352 € | 2.276,40 € |
12.500 | 0,29903 € | 3.737,88 € |
17.500 | 0,29641 € | 5.187,18 € |
25.000 | 0,29389 € | 7.347,25 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |