


BV1LE250EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LE250EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LE250EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1LE250EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LE250EFJ-CE2 |
Description | AUTOMOTIVE IPD, 1CH LOW SIDE SWI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 250mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,43960 € | 10,99 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,35964 € | 89,91 € |
| 500 | 0,34412 € | 172,06 € |
| 1.000 | 0,33132 € | 331,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31782 € | 794,55 € |
| 5.000 | 0,30968 € | 1.548,40 € |
| 7.500 | 0,30561 € | 2.292,07 € |
| 12.500 | 0,30109 € | 3.763,63 € |
| 17.500 | 0,29845 € | 5.222,88 € |
| 25.000 | 0,29591 € | 7.397,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

