
BV1LC300FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LC300FJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LC300FJ-CE2CT-ND - Cut Tape (CT) 846-BV1LC300FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LC300FJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1LC300FJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77200 € | 19,30 € |
| 100 | 0,68410 € | 68,41 € |
| 250 | 0,64216 € | 160,54 € |
| 500 | 0,61688 € | 308,44 € |
| 1.000 | 0,59609 € | 596,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57414 € | 1.435,35 € |
| 5.000 | 0,56091 € | 2.804,55 € |
| 7.500 | 0,55429 € | 4.157,17 € |
| 12.500 | 0,54695 € | 6.836,88 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

