
BV1LC300FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LC300FJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LC300FJ-CE2CT-ND - Cut Tape (CT) 846-BV1LC300FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LC300FJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1LC300FJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79200 € | 19,80 € |
| 100 | 0,70200 € | 70,20 € |
| 250 | 0,65900 € | 164,75 € |
| 500 | 0,63310 € | 316,55 € |
| 1.000 | 0,61177 € | 611,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57208 € | 1.430,20 € |
| 5.000 | 0,55890 € | 2.794,50 € |
| 7.500 | 0,55231 € | 4.142,32 € |
| 12.500 | 0,54499 € | 6.812,38 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

