


BV1LC300EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LC300EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LC300EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1LC300EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LC300EFJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,60280 € | 15,07 € |
| 100 | 0,53140 € | 53,14 € |
| 250 | 0,49748 € | 124,37 € |
| 500 | 0,47700 € | 238,50 € |
| 1.000 | 0,46480 € | 464,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44233 € | 1.105,83 € |
| 5.000 | 0,43160 € | 2.158,00 € |
| 7.500 | 0,42622 € | 3.196,65 € |
| 12.500 | 0,42027 € | 5.253,38 € |
| 17.500 | 0,41679 € | 7.293,82 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

