
BV1LC105FJ-CE2 | |
|---|---|
DigiKey Part Number | BV1LC105FJ-CE2TR-ND - Tape & Reel (TR) BV1LC105FJ-CE2CT-ND - Cut Tape (CT) BV1LC105FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LC105FJ-CE2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1LC105FJ-CE2 Models |
Category | Current - Output (Max) 3A |
Mfr | Rds On (Typ) 105mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type CMOS |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOP-J |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,89080 € | 22,27 € |
| 100 | 0,79120 € | 79,12 € |
| 250 | 0,74368 € | 185,92 € |
| 500 | 0,71508 € | 357,54 € |
| 1.000 | 0,70869 € | 708,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66666 € | 1.666,65 € |
| 5.000 | 0,65168 € | 3.258,40 € |
| 7.500 | 0,64418 € | 4.831,35 € |
| 12.500 | 0,63586 € | 7.948,25 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

