
BV1LB280FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LB280FJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LB280FJ-CE2CT-ND - Cut Tape (CT) 846-BV1LB280FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LB280FJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A 8-SOP-J |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.7A |
Mfr | Rds On (Typ) 280mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 8-SOP-J |
Voltage - Load 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,70720 € | 17,68 € |
| 100 | 0,62540 € | 62,54 € |
| 250 | 0,58644 € | 146,61 € |
| 500 | 0,56298 € | 281,49 € |
| 1.000 | 0,55265 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52327 € | 1.308,17 € |
| 5.000 | 0,51099 € | 2.554,95 € |
| 7.500 | 0,50483 € | 3.786,22 € |
| 12.500 | 0,49802 € | 6.225,25 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

