
BV1LB140FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LB140FJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LB140FJ-CE2CT-ND - Cut Tape (CT) 846-BV1LB140FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LB140FJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 40V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,87560 € | 21,89 € |
| 100 | 0,77780 € | 77,78 € |
| 250 | 0,73112 € | 182,78 € |
| 500 | 0,70298 € | 351,49 € |
| 1.000 | 0,67984 € | 679,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67506 € | 1.687,65 € |
| 5.000 | 0,65988 € | 3.299,40 € |
| 7.500 | 0,65229 € | 4.892,18 € |
| 12.500 | 0,64387 € | 8.048,38 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

