


BV1LA025EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LA025EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LA025EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1LA025EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LA025EFJ-CE2 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 13A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | -0.3V ~ 42V | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,94960 € | 23,74 € |
| 100 | 0,84420 € | 84,42 € |
| 250 | 0,79400 € | 198,50 € |
| 500 | 0,76370 € | 381,85 € |
| 1.000 | 0,75843 € | 758,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69170 € | 1.729,25 € |
| 5.000 | 0,67630 € | 3.381,50 € |
| 7.500 | 0,66859 € | 5.014,43 € |
| 12.500 | 0,66005 € | 8.250,62 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

