
BV1HV050FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HV050FJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HV050FJ-CE2CT-ND - Cut Tape (CT) 846-BV1HV050FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HV050FJ-CE2 |
Description | 1CH HIGH SIDE SWITCH : BV1HV050F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,32440 € | 33,11 € |
| 100 | 1,18430 € | 118,43 € |
| 250 | 1,11748 € | 279,37 € |
| 500 | 1,08366 € | 541,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00907 € | 2.522,67 € |
| 5.000 | 0,98799 € | 4.939,95 € |
| 7.500 | 0,97743 € | 7.330,73 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

