



BV1HL045EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HL045EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HL045EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HL045EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HL045EFJ-CE2 |
Description | BUILT-IN OUTPUT DIAGNOSIS 1CH HI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Mfr | Rds On (Typ) 45mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-HTSOP-J |
Voltage - Load 6V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,11280 € | 27,82 € |
| 100 | 0,99210 € | 99,21 € |
| 250 | 0,93460 € | 233,65 € |
| 500 | 0,90002 € | 450,01 € |
| 1.000 | 0,89984 € | 899,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84142 € | 2.103,55 € |
| 5.000 | 0,82329 € | 4.116,45 € |
| 7.500 | 0,81421 € | 6.106,57 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

