


BV1HB020EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HB020EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HB020EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HB020EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HB020EFJ-CE2 |
Description | AUTOMOTIVE INTELLIGENT POWER DEV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 70A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 6V ~ 28V | |
Current - Output (Max) | 70A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,12200 € | 28,05 € |
| 100 | 1,00040 € | 100,04 € |
| 250 | 0,94248 € | 235,62 € |
| 500 | 0,90754 € | 453,77 € |
| 1.000 | 0,90722 € | 907,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84841 € | 2.121,03 € |
| 5.000 | 0,83012 € | 4.150,60 € |
| 7.500 | 0,82096 € | 6.157,20 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |




