New at DigiKey
Power Switch/Driver 1:1 N-Channel 77A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 77A 8-HTSOP-J
8-HTSOP-J

BV1HB012EFJ-CE2

DigiKey Part Number
846-BV1HB012EFJ-CE2TR-ND - Tape & Reel (TR)
846-BV1HB012EFJ-CE2CT-ND - Cut Tape (CT)
846-BV1HB012EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1HB012EFJ-CE2
Description
AUTOMOTIVE INTELLIGENT POWER DEV
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 77A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
6V ~ 28V
Current - Output (Max)
77A
Rds On (Typ)
12mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HTSOP-J
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,38600 €13,86 €
251,26400 €31,60 €
1001,12950 €112,95 €
2501,06536 €266,34 €
5001,03100 €515,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,96117 €2.402,92 €
5.0000,94090 €4.704,50 €
7.5000,93076 €6.980,70 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €