


BV1HB008EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HB008EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HB008EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HB008EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HB008EFJ-CE2 |
Description | AUTOMOTIVE INTELLIGENT POWER DEV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 90A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 6V ~ 28V | |
Current - Output (Max) | 90A | |
Rds On (Typ) | 9mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97100 € | 19,71 € |
| 25 | 1,80520 € | 45,13 € |
| 100 | 1,62260 € | 162,26 € |
| 250 | 1,53556 € | 383,89 € |
| 500 | 1,50896 € | 754,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39438 € | 3.485,95 € |
| 5.000 | 1,36691 € | 6.834,55 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

