
BUS1DJC3GWZ-E2 | |
|---|---|
DigiKey Part Number | 846-BUS1DJC3GWZ-E2TR-ND - Tape & Reel (TR) 846-BUS1DJC3GWZ-E2CT-ND - Cut Tape (CT) 846-BUS1DJC3GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUS1DJC3GWZ-E2 |
Description | 1CH ULTRA SMALL HIGH SIDE LOAD S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A UCSP30L1 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 140mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -30°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package UCSP30L1 |
Interface On/Off | Package / Case |
Voltage - Load 1.1V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24560 € | 6,14 € |
| 100 | 0,21280 € | 21,28 € |
| 250 | 0,19724 € | 49,31 € |
| 500 | 0,18784 € | 93,92 € |
| 1.000 | 0,18012 € | 180,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17057 € | 511,71 € |
| 6.000 | 0,16590 € | 995,40 € |
| 9.000 | 0,16356 € | 1.472,04 € |
| 15.000 | 0,16096 € | 2.414,40 € |
| 21.000 | 0,15945 € | 3.348,45 € |
| 30.000 | 0,15799 € | 4.739,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

