
BU9972GU-E2 | |
|---|---|
DigiKey Part Number | BU9972GU-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9972GU-E2 |
Description | IC VIDEO ENCODER DIGITAL 63VBGA |
Customer Reference | |
Detailed Description | Video Encoder IC Serial NTSC, PAL 63-VBGA Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Rohm Semiconductor | Voltage - Supply 1.7V ~ 3.0V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 63-TFBGA |
Function Encoder | Supplier Device Package 63-VBGA |
Applications Video Display | Base Product Number |
Standards NTSC, PAL |

