EEPROM Memory IC 32Kbit I2C 400 kHz VCSP50L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9890GUL-WE2

DigiKey Part Number
BU9890GUL-WE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU9890GUL-WE2
Description
IC EEPROM 32KBIT I2C VCSP50L1
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz VCSP50L1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VCSP50L1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.