
BU9883FV-WE2 | |
|---|---|
DigiKey Part Number | BU9883FV-WE2TR-ND - Tape & Reel (TR) BU9883FV-WE2CT-ND - Cut Tape (CT) BU9883FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9883FV-WE2 |
Description | IC EEPROM 6KBIT I2C 16SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 6Kbit I2C 400 kHz 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU9883FV-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 x 3 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP-B | |
Base Product Number |



