
BU9880GUL-WE2 | |
|---|---|
DigiKey Part Number | BU9880GUL-WE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9880GUL-WE2 |
Description | IC EEPROM 64KBIT I2C VCSP50L1 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz VCSP50L1 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VCSP50L1 |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |

