
BU9847GUL-WE2 | |
|---|---|
DigiKey Part Number | 846-BU9847GUL-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9847GUL-WE2 |
Description | IC EEPROM 4KBIT I2C VCSP50L1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz VCSP50L1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VCSP50L1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48749 € | 1.462,47 € |
| Unit Price without VAT: | 0,48749 € |
|---|---|
| Unit Price with VAT: | 0,58011 € |

