
BU9799KV-E2 | |
|---|---|
DigiKey Part Number | BU9799KV-E2TR-ND - Tape & Reel (TR) BU9799KV-E2CT-ND - Cut Tape (CT) BU9799KV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9799KV-E2 |
Description | IC DRVR 200 SEGMENT 64VQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU9799KV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 200 Segment | |
Interface | 2-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 10 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40833 € | 2.408,33 € |
| 2.000 | 2,35445 € | 4.708,90 € |
| 3.000 | 2,32746 € | 6.982,38 € |
| Unit Price without VAT: | 2,40833 € |
|---|---|
| Unit Price with VAT: | 2,86591 € |

