
BU97981KV-E2 | |
|---|---|
DigiKey Part Number | BU97981KV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU97981KV-E2 |
Description | IC DRVR 196 SEGMENT 64VQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 64-VQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 196 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,25364 € | 2.253,64 € |
| 2.000 | 2,20260 € | 4.405,20 € |
| 3.000 | 2,17705 € | 6.531,15 € |
| Unit Price without VAT: | 2,25364 € |
|---|---|
| Unit Price with VAT: | 2,68183 € |

