
BU9797FUV-E2 | |
|---|---|
DigiKey Part Number | 846-BU9797FUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9797FUV-E2 |
Description | IC LCD DVR 144SEGMENT 48TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP-CV |
EDA/CAD Models | BU9797FUV-E2 Models |
Category | Current - Supply 7.5 µA |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 48-VFSOP (0.240", 6.10mm Width) |
Configuration 144 Segment | Supplier Device Package 48-TSSOP-CV |
Interface 3-Wire Serial | Base Product Number |

