LCD Driver 32-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9796FS-E2

DigiKey Part Number
BU9796FS-E2TR-ND - Tape & Reel (TR)
BU9796FS-E2CT-ND - Cut Tape (CT)
BU9796FS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU9796FS-E2
Description
IC DRVR 80 SEGMENT 32SSOP
Customer Reference
Detailed Description
LCD Driver 32-SSOP-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
12.5 µA
Manufacturer
Rohm Semiconductor
Voltage - Supply
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
32-SOP (0.213", 5.40mm Width)
Configuration
80 Segment
Supplier Device Package
32-SSOP-A
Interface
2-Wire Serial
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
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,87431 €1.748,62 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €