
BU9795BGUW-ZE2 | |
|---|---|
DigiKey Part Number | BU9795BGUW-ZE2-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9795BGUW-ZE2 |
Description | IC DRVR 124 SEGMENT VBGA049W040A |
Customer Reference | |
Detailed Description | LCD Driver VBGA049W040A |
Datasheet | Datasheet |
EDA/CAD Models | BU9795BGUW-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 124 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 20 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA | |
Supplier Device Package | VBGA049W040A | |
Base Product Number |

