
BU9795AGUW-E2 | |
|---|---|
DigiKey Part Number | 846-BU9795AGUW-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9795AGUW-E2 |
Description | IC LCD DVR MULTI 31X4COM 48-VBGA |
Customer Reference | |
Detailed Description | LCD Driver 48-VBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Display Type | LCD | |
Configuration | 124 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 20 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-VBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94370 € | 4.859,25 € |
| Unit Price without VAT: | 1,94370 € |
|---|---|
| Unit Price with VAT: | 2,31300 € |

