LCD Driver 40-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9795AFV-E2

DigiKey Part Number
846-BU9795AFV-E2TR-ND - Tape & Reel (TR)
846-BU9795AFV-E2CT-ND - Cut Tape (CT)
846-BU9795AFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU9795AFV-E2
Description
IC DRVR 108 SEGMENT 40SSOPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LCD Driver 40-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU9795AFV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
20 µA
Manufacturer
Rohm Semiconductor
Voltage - Supply
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
40-SSOP (0.213", 5.40mm Width)
Configuration
108 Segment
Supplier Device Package
40-SSOP-B
Interface
3-Wire Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,21800 €22,18 €
252,03520 €50,88 €
1001,83340 €183,34 €
2501,73724 €434,31 €
5001,71646 €858,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,59226 €3.184,52 €
4.0001,55992 €6.239,68 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €