
BU9794KV-E2 | |
|---|---|
DigiKey Part Number | BU9794KV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9794KV-E2 |
Description | IC DRVR 200 SEGMENT 64VQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-VQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 200 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 5 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |

