LCD Driver 40-SSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU97931FV-LBE2

DigiKey Part Number
846-BU97931FV-LBE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU97931FV-LBE2
Description
IC LCD DVR 28X4COM IND 40SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LCD Driver 40-SSOPB
Datasheet
 Datasheet
EDA/CAD Models
BU97931FV-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LCD
Configuration
112 Segment
Interface
SPI
Digits or Characters
-
Current - Supply
30 µA
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-SSOP (0.213", 5.40mm Width)
Supplier Device Package
40-SSOPB
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,27285 €2.545,70 €
4.0001,24601 €4.984,04 €
6.0001,23257 €7.395,42 €
Manufacturers Standard Package
Unit Price without VAT:1,27285 €
Unit Price with VAT:1,51469 €