
BU97931FV-E2 | |
|---|---|
DigiKey Part Number | BU97931FV-E2TR-ND - Tape & Reel (TR) BU97931FV-E2CT-ND - Cut Tape (CT) BU97931FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU97931FV-E2 |
Description | IC DRVR DOT MATRIX 40SSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 40-SSOP-B |
Datasheet | Datasheet |
Category | Current - Supply 30 µA |
Manufacturer Rohm Semiconductor | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 40-SSOP (0.213", 5.40mm Width) |
Configuration Dot Matrix | Supplier Device Package 40-SSOP-B |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,76525 € | 3.530,50 € |
| 4.000 | 1,73027 € | 6.921,08 € |
| Unit Price without VAT: | 1,76525 € |
|---|---|
| Unit Price with VAT: | 2,10065 € |

