
BU97931FV-BZE2 | |
|---|---|
DigiKey Part Number | BU97931FV-BZE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU97931FV-BZE2 |
Description | IC DRVR 112 SEGMENT 40SSOPB |
Customer Reference | |
Detailed Description | LCD Driver 40-SSOP-B |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-SSOP (0.213", 5.40mm Width) |
Display Type LCD | Supplier Device Package 40-SSOP-B |
Configuration 112 Segment | Base Product Number |
Interface 3-Wire Serial |

