
BU97601FV-ME2 | |
|---|---|
DigiKey Part Number | BU97601FV-ME2TR-ND - Tape & Reel (TR) BU97601FV-ME2CT-ND - Cut Tape (CT) BU97601FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU97601FV-ME2 |
Description | IC DRVR 112 SEGMENT 40SSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 40-SSOPB |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 112 Segment | Package / Case 40-SSOP (0.213", 5.40mm Width) |
Interface SPI | Supplier Device Package 40-SSOPB |
Current - Supply 120 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,16040 € | 29,01 € |
| 100 | 1,03550 € | 103,55 € |
| 250 | 0,97600 € | 244,00 € |
| 500 | 0,94010 € | 470,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94761 € | 1.895,22 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

