
BU9754KV-E2 | |
|---|---|
DigiKey Part Number | BU9754KV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9754KV-E2 |
Description | IC DECODER USB AUDIO VQFP |
Customer Reference | |
Detailed Description | Audio Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88703 € | 1.887,03 € |
| 2.000 | 1,84292 € | 3.685,84 € |
| 3.000 | 1,82081 € | 5.462,43 € |
| Unit Price without VAT: | 1,88703 € |
|---|---|
| Unit Price with VAT: | 2,24557 € |

