
BU97530KVT-E2 | |
|---|---|
DigiKey Part Number | 846-BU97530KVT-E2TR-ND - Tape & Reel (TR) 846-BU97530KVT-E2CT-ND - Cut Tape (CT) 846-BU97530KVT-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU97530KVT-E2 |
Description | IC LCD DVR MULTIFUNCTION 100TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD, LED Driver 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | BU97530KVT-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD, LED | |
Configuration | 270 Segment, 360 Segment, 445 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,75000 € | 27,50 € |
| 25 | 2,52960 € | 63,24 € |
| 100 | 2,28640 € | 228,64 € |
| 250 | 2,17044 € | 542,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10056 € | 1.050,28 € |
| 1.000 | 2,04302 € | 2.043,02 € |
| 1.500 | 2,01423 € | 3.021,34 € |
| 2.500 | 1,98230 € | 4.955,75 € |
| 3.500 | 1,96365 € | 6.872,77 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

